STAHLWILLE Torque Tester, 3/8 Drive, ±1 % Accuracy, 100 Nm Increment
- RS Stock No.:
- 268-4361
- Mfr. Part No.:
- 96521028
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$5,320.05
(exc. GST)
$5,852.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,320.05 |
*price indicative
- RS Stock No.:
- 268-4361
- Mfr. Part No.:
- 96521028
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Digital | No | |
| Product Type | Torque Tester | |
| Drive Size | 3/8 | |
| Scale Graduations | 100Nm | |
| Accuracy | ±1 % | |
| Maximum Torque - Nm | 1100Nm | |
| Minimum Torque - Nm | 25Nm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Digital No | ||
Product Type Torque Tester | ||
Drive Size 3/8 | ||
Scale Graduations 100Nm | ||
Accuracy ±1 % | ||
Maximum Torque - Nm 1100Nm | ||
Minimum Torque - Nm 25Nm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Transducer, 1100Nm Maximum Torque, 25Nm Minimum Torque - 96521028
This transducer is a mechanical torque-sensing device designed to Interface with 3/4 inches drive tools for industrial torque measurement tasks. It provides an analogue readout suitable for integration with torque wrenches and workshop systems where a robust, non-digital sensing element is required. The unit is intended for environments demanding a wide measurement span and consistent performance across routine fastening and assembly operations.
Features and Benefits:
• 25–1100 Nm capacity covers light to heavy-duty applications
• ±1% accuracy delivers precise measurement confidence
• 3/4 inches drive ensures compatibility with common drive tooling
• 100 Nm graduated scale enables clear incremental reading
• Mechanical analogue output avoids the need for power sources
• ±1% accuracy delivers precise measurement confidence
• 3/4 inches drive ensures compatibility with common drive tooling
• 100 Nm graduated scale enables clear incremental reading
• Mechanical analogue output avoids the need for power sources
Applications
• Suitable for calibration checks on workshop torque wrenches
• Ideal for assembly-line fastening control in manufacturing
• Used with torque testing rigs for maintenance diagnostics
• Can be used for verifying bolted-joint preload in plant maintenance
• Ideal for assembly-line fastening control in manufacturing
• Used with torque testing rigs for maintenance diagnostics
• Can be used for verifying bolted-joint preload in plant maintenance
What measurement range does it handle for varied fastenings?
It measures from 25 Nm at the low end up to 1100 Nm maximum, covering both small and heavy bolting tasks.
How is the output presented to the operator?
The device provides an analogue, mechanical indication using a graduated scale marked in 100 Nm steps for direct Visual assessment.
How accurate are individual readings during routine use?
Readings conform to a tolerance of Plus or minus 1% of the measured value, supporting repeatable torque control.
What drive Interface does the unit use for tool connection?
A 3/4 inches drive coupling is used to attach standard industrial torque tools and adaptors.
Related links
- STAHLWILLE Torque Tester ±1 % Accuracy, 100 Nm Increment
- STAHLWILLE Torque Tester ± 1 % Accuracy, 400 Nm Increment
- STAHLWILLE Torque Tester 1100 Nm Increment
- STAHLWILLE Torque Tester 1100 Nm Increment
- STAHLWILLE Torque Tester ± 1 % Accuracy, 10 Nm Increment
- STAHLWILLE Torque Tester ± 1 % Accuracy, 200 Nm Increment
- STAHLWILLE Torque Tester ±1 % Accuracy, 10 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
