STAHLWILLE Torque Tester, 3/4 in Drive, ± 1 % Accuracy, 400 Nm Increment

Subtotal (1 unit)*

$5,320.05

(exc. GST)

$5,852.06

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$5,320.05

*price indicative

RS Stock No.:
268-4374
Mfr. Part No.:
96522023
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Digital

No

Product Type

Torque Tester

Drive Size

3/4in

Scale Graduations

400Nm

Accuracy

± 1 %

Minimum Torque - Nm

8Nm

Maximum Torque - Nm

400Nm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Transducer, 400Nm Maximum Torque, 3/4 inches Drive Size - 96522023


This transducer converts mechanical torque into a measurable output for use in workshop and industrial settings. It is a non-digital, analogue device designed to Interface with torque tools and test rigs where accurate mechanical torque measurement is required. The unit suits environments where a robust torque-sensing element with a 3/4in drive is needed for process monitoring and test applications.

Features and Benefits:


• 3/4in drive for direct connection to common torque tools and sockets
• Measures from 8–400Nm enabling broad-range torque measurement capability
• ±1% accuracy supporting precise torque assessment and comparative testing
• Mechanical design avoiding electronic circuitry for simple field use
• Scale graduations matched to 400Nm for clear reference during adjustments

Applications


• Suitable for calibration benches requiring a calibration-grade torque transducer
• Ideal for production-line torque checks on heavy fastenings in assembly
• Used with torque wrenches in maintenance of industrial drives and gearboxes
• Can be used for component testing in electrical and mechanical R&D labs

What drive size does it accept for direct tool coupling?


It uses a 3/4in drive to couple directly with compatible sockets and torque tools.

What is the usable torque range for routine measurements?


The device operates across a minimum of 8Nm up to a maximum of 400Nm for routine checks.

How precise are readings taken with this transducer?


The sensing element delivers measurements within a ±1% accuracy band relative to applied torque.

Is the unit digital or analogue in operation?


The transducer functions as a non-digital, analogue mechanical torque sensor without built-in electronics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy