STAHLWILLE Torque Tester, 3/8 in Drive, ±1 % Accuracy, 100 Nm Increment

Subtotal (1 unit)*

$5,320.05

(exc. GST)

$5,852.06

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$5,320.05

*price indicative

RS Stock No.:
268-4358
Mfr. Part No.:
96521022
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Torque Tester

Digital

No

Drive Size

3/8in

Scale Graduations

100Nm

Accuracy

±1 %

Minimum Torque - Nm

2Nm

Maximum Torque - Nm

100Nm

Standards/Approvals

Can be used as part of a calibration system

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Transducer, 100Nm Maximum Torque, 2Nm Minimum Torque - 96521022


This transducer converts applied torque into a measurable mechanical signal for use in calibration and measurement contexts within industrial settings. It is intended for torque assessment on tools and machinery where a non-electronic indication is acceptable, and it integrates into calibration workflows to verify torque delivery across a specified working range.

Features and Benefits:


• ±1% accuracy supports precise comparative measurements
• 3/8 inches drive permits use with common torque tools
• Measures from 2Nm to 100Nm for broad task coverage
• Non-digital mechanical output simplifies integration into rigs
• Suitable for inclusion in calibration systems for verification

Applications


• Suitable for bench calibration of hand torque wrenches
• Ideal for verification tasks in manufacturing test rigs
• Used for routine torque checks in maintenance departments
• Can be used for torque auditing in assembly lines

What torque range can it assess reliably?


It operates across a minimum of 2Nm up to a maximum of 100Nm, enabling checks from low-torque assemblies to heavier fastening tasks.

How does the drive Interface with existing tools?


The 3/8 inches drive accepts standard sockets and adaptors, allowing direct connection to common torque tools and test fixtures.

Is the device compatible with calibration procedures?


Yes, it is designed to be employed as part of a calibration system to corroborate torque outputs during comparative testing.

Does the transducer produce electronic data?


No, it provides a mechanical, non-digital measurement output suitable for setups that do not require electronic signalling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy