Norbar Torque Tools Digital Torque Tester, 3/8 in Drive, ±1 % Accuracy, 0.01 Nm Increment
- RS Stock No.:
- 221-7465
- Mfr. Part No.:
- 43520
- Brand:
- Norbar Torque Tools
Subtotal (1 unit)*
$2,944.59
(exc. GST)
$3,239.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,944.59 |
*price indicative
- RS Stock No.:
- 221-7465
- Mfr. Part No.:
- 43520
- Brand:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Torque Tester | |
| Digital | Yes | |
| Drive Size | 3/8in | |
| Scale Graduations | 0.01Nm | |
| Accuracy | ±1 % | |
| Minimum Torque - Nm | 3Nm | |
| Maximum Torque - Nm | 65Nm | |
| Standards/Approvals | EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Torque Tester | ||
Digital Yes | ||
Drive Size 3/8in | ||
Scale Graduations 0.01Nm | ||
Accuracy ±1 % | ||
Minimum Torque - Nm 3Nm | ||
Maximum Torque - Nm 65Nm | ||
Standards/Approvals EN 61326-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Norbar Torque ToolsTruCheck™ 2 is a cost effective torque wrench checker that has been redesigned to incorporate improved features whilst maintaining ease of use which aims to cut the cost of purchasing a torque wrench checking system and remove the reservations over the complexity of using such equipment..
Ideal for non-expert users
Software can be updated remotely
Inbuilt Micro USB 2.0 port
Related links
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.001 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.1 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 1 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.136 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.136 Nm Increment
