Wera Adjustable Torque Screwdriver, 0.30 → 1 Nm, 142 mm Drive ESD Safe, ±6 % Accuracy

Subtotal (1 unit)*

$416.34

(exc. GST)

$457.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$416.34

*price indicative

RS Stock No.:
266-6345
Mfr. Part No.:
05074788001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Torque Range

0.30 → 1 Nm

Product Type

Torque Screwdriver

Sub Type

Adjustable

Drive Size

142mm

ESD Safe

Yes

Overall Length

170mm

Accuracy

±6 %

Grip Style

Multi-Component Kraftform Micro Handle

Standards/Approvals

DIN EN 61340-5-1, DIN EN ISO 6789

Handle Material

Multi-Component

RoHS Status: Exempt

COO (Country of Origin):
CZ

Series 7400 Kraftform ESD adjustable torque screwdrivers (0.1-1.0 Nm), 7436 ESD x 0.30-1.00 Nm


The Wera torque screwdriver. Dependable protection against electrostatic energy and associated damage. Variable torque setting option with highest precision. Simple adjustment of the required torque Value without any special tools. Easy-to-read scale Value. Rapidaptor quick-release technology for Rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with a 4 mm Half-moon drive (Wera series 9) and a 4 mm HIOS drive (Wera series 21).

Adjustable Kraftform ESD torque screwdriver with quick-release chuck

ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm

Multi-component Kraftform Micro handle for fast and ergonomic screw driving

Hexagonal anti-roll feature against rolling away

Suit

Application:


Suitable for bits with 4 mm Half-moon drive (and Wera Serie 9) and 4 mm HIOS drive (and Wera Series 21) Design With quick-release chuck for Rapid bit change Accuracy ±6 % (DIN EN ISO 6789). Numerical torque Value scale. Reliable slipping mechanism and acoustic signal when reaching the set torque. Handle Kraftform with non-roll feature, multi-component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy