Teng Tools Slotted Torque Screwdriver & Blade Set

Subtotal (1 unit)*

$487.44

(exc. GST)

$536.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$487.44

*price indicative

RS Stock No.:
269-3217
Mfr. Part No.:
TEAVSD09
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Torque Screwdriver & Blade Set

Tip Type

Slotted

Tip Size

Reg : 3 x 70 Slim : 4 x 100 5.5 x 80 6.5 x 100 Slim : PH1 x 80 PH2 x 100 Slim : PZ1 x 80 PZ2 x 100 mm

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools insulated torque screwdriver set has slim blades with reduced blade diameter for easier access to recessed screws and spring elements. Tools are hold in place using three colour pre-cut EVA foam and approved for live working up to 1 000 volts.

Number of pieces 9

Designed and manufactured to IEC60900

Organised in a foam inlay module size 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy