SAM Adjustable Torque Screwdriver, 2 → 10 Nm, 1/4 in Drive, 6 % Accuracy
- RS Stock No.:
- 257-7754
- Mfr. Part No.:
- T-42
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 257-7754
- Mfr. Part No.:
- T-42
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Screwdriver | |
| Torque Range | 2 → 10 Nm | |
| Sub Type | Adjustable | |
| Drive Size | 1/4in | |
| Overall Length | 162mm | |
| Accuracy | 6 % | |
| Standards/Approvals | ISO 6789 | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Screwdriver | ||
Torque Range 2 → 10 Nm | ||
Sub Type Adjustable | ||
Drive Size 1/4in | ||
Overall Length 162mm | ||
Accuracy 6 % | ||
Standards/Approvals ISO 6789 | ||
Handle Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM torque screwdriver with adjustment scale has clockwise tightening. Supplied in a plastic tube with a hex key for adjustment.
No adjustment of the tightening torque possible by the operator
1/4" radio square output for use with a ratchet
3/8" female square on the back of the screwdriver to use a ratchet to facilitate high torque tightening
Related links
- Facom Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Teng Tools Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, 6 % Accuracy
