Nuvotem Talema 115V ac, 230V ac, 45V ac Toroidal Transformer, 625VA 2 Output
- RS Stock No.:
- 420-9267
- Mfr. Part No.:
- 92440-P2S2
- Brand:
- Nuvotem Talema
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$470.70
(exc. GST)
$517.77
(inc. GST)
- RS Stock No.:
- 420-9267
- Mfr. Part No.:
- 92440-P2S2
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Primary Voltage Rating | 115V ac, 230V ac | |
| Secondary Voltage Rating | 45V ac | |
| Power Rating | 625VA | |
| Number of Outputs | 2 | |
| Secondary Current | 6.94A | |
| Height | 68mm | |
| Weight | 4.3kg | |
| Diameter | 136mm | |
| Dimensions | 136 (Dia.) x 68mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Termination Type | Leads | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Primary Voltage Rating 115V ac, 230V ac | ||
Secondary Voltage Rating 45V ac | ||
Power Rating 625VA | ||
Number of Outputs 2 | ||
Secondary Current 6.94A | ||
Height 68mm | ||
Weight 4.3kg | ||
Diameter 136mm | ||
Dimensions 136 (Dia.) x 68mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Termination Type Leads | ||
Maximum Temperature +40°C | ||
Approvals
UL 506; EN61558
Standards
EN61558; EN60950; EN60065; VDE 0551; VDE 0550; BS415
Related links
- Nuvotem Talema 115V ac 2 x 40V ac Toroidal Transformer, 625VA 2 Output
- Nuvotem Talema 115V ac 2 x 55V ac Toroidal Transformer, 800VA 2 Output
- Nuvotem Talema 115V ac 2 x 12V ac Toroidal Transformer, 160VA 2 Output
- Nuvotem Talema 115V ac 2 x 55V ac Toroidal Transformer, 160VA 2 Output
- Nuvotem Talema 115V ac 2 x 15V ac Toroidal Transformer, 3.2VA 2 Output
- Nuvotem Talema 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 30 VA, RoHS
- Nuvotem Talema 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 160 VA, RoHS
- Nuvotem Talema 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 120 VA, RoHS
