RS PRO 2 x 115 V ac 2 x 45 V ac Toroidal Transformer 2 Output 1 kVA, IECBSEN 615586, UL506, ASNZS 61558..6, RoHS, CE,
- RS Stock No.:
- 117-6079
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$323.17
(exc. GST)
$355.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $323.17 |
| 10 + | $314.71 |
*price indicative
- RS Stock No.:
- 117-6079
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 2 x 115 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 45 V ac | |
| Number of Outputs | 2 | |
| Weight | 8.4kg | |
| Power | 1kVA | |
| Diameter | 172mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Dual Primary, Dual Secondary | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Operating Temperature | 105°C | |
| Mount Type | Surface Mount | |
| Height | 85mm | |
| Termination Type | Termination Wire | |
| Standards/Approvals | IECBSEN 615586, UL506, ASNZS 61558..6, RoHS, CE, ASNZS 61558.1, IECBSEN 615581 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 2 x 115 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 45 V ac | ||
Number of Outputs 2 | ||
Weight 8.4kg | ||
Power 1kVA | ||
Diameter 172mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Dual Primary, Dual Secondary | ||
Maximum Operating Frequency 60Hz | ||
Maximum Operating Temperature 105°C | ||
Mount Type Surface Mount | ||
Height 85mm | ||
Termination Type Termination Wire | ||
Standards/Approvals IECBSEN 615586, UL506, ASNZS 61558..6, RoHS, CE, ASNZS 61558.1, IECBSEN 615581 | ||
- COO (Country of Origin):
- PL
Toroidal Transformers Open 80VA -3000VA
RS Pro offer these open style toroidal transformers designed for use in control circuits and general applications. These high-quality toroidal transformers have low loss and low noise toroidal core. The transformers incorporate primary windings and twin secondary windings which can be connected in series or parallel or used independently.
Features
Environmentally friendly, low energy dissipation
High efficiency, low regulation design
100% electrical and flash tested
Related links
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 1000 VA IECBSEN 615586 ASNZS 61558..6,
- RS PRO 2 x 115 V ac 2 x 15 V ac Toroidal Transformer 2 Output 1000 VA ASNZS 61558..6 IECBSEN 615581
- RS PRO 2 x 115 V ac 2 x 50 V ac Toroidal Transformer 2 Output 1000 VA ASNZS 61558..6 RoHS,
- RS PRO 2 x 115 V ac 2 x 50 V ac Toroidal Transformer 2 Output 1000 VA RoHS ASNZS
- RS PRO 2 x 115 V ac 2 x 24 V ac Toroidal Transformer 2 Output 1000 VA IECBSEN 615581 IECBSEN
- RS PRO 2 x 115 V ac 2 x 45 V ac Toroidal Transformer 2 Output 1000 VA CE ASNZS 61558.1
- RS PRO 2 x 115 V ac 2 x 24 V ac Toroidal Transformer 2 Output 1000 VA CE ASNZS 61558.1, IECBSEN
- RS PRO 2 x 115 V ac 2 x 30 V ac Toroidal Transformer 2 Output 1000 VA UL506 ASNZS 61558.1
