RS PRO 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 160 VA, RoHS, VDE0570 Class II, EN 61558 Class II, IEC 61558
- RS Stock No.:
- 671-9163
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$73.27
(exc. GST)
$80.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $73.27 |
| 2 - 3 | $72.43 |
| 4 + | $70.89 |
*price indicative
- RS Stock No.:
- 671-9163
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 2 x 55 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 1.455A | |
| Power | 160VA | |
| Weight | 1.74kg | |
| Diameter | 109mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Height | 46mm | |
| Termination Type | Copper Conductor | |
| Standards/Approvals | RoHS, VDE0570 Class II, EN 61558 Class II, IEC 61558 Class II, UL 506 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toroidal Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 2 x 55 V ac | ||
Number of Outputs 2 | ||
Secondary Current 1.455A | ||
Power 160VA | ||
Weight 1.74kg | ||
Diameter 109mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Height 46mm | ||
Termination Type Copper Conductor | ||
Standards/Approvals RoHS, VDE0570 Class II, EN 61558 Class II, IEC 61558 Class II, UL 506 | ||
Toroid open wound dual 115V primary
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.
Features & Benefits
• Small size and low weight compared with traditional stacked lamination types;• Extremely low level of radiated magnetic field;• Very low induced noise (hum);• Very low iron loss;• Double insulated primary leads
Note
Mounting hardware is not supplied, available seperately
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Each (In a Box of 8)
$115.871
Each
$116.09
Each (In a Box of 8)
$98.021
Each
$170.91
Related links
- RS PRO 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 160 VA VDE0570 Class II IEC 61558
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 160 VA IEC 61558 Class II EN 61558
- RS PRO 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 50 VA VDE0570 Class II EN 61558
- RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 160 VA UL 506 EN 61558 Class II, IEC
- RS PRO 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 160 VA UL 506 IEC 61558
- RS PRO 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 160 VA EN 61558 Class II RoHS, IEC
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 80 VA IEC 61558 Class II, EN 61558 Class
- RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 225 VA IEC 61558 Class II VDE0570 Class II, EN









