RS PRO 230 V ac 2 x 15 V Toroidal Transformer 2 Output 3.2, Fully RoHS & REACH Compliant
- RS Stock No.:
- 124-3847
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.77
(exc. GST)
$34.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 85 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 7 | $31.77 |
| 8 - 39 | $30.98 |
| 40 + | $25.49 |
*price indicative
- RS Stock No.:
- 124-3847
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 15 V | |
| Number of Outputs | 2 | |
| Secondary Current | 107mA | |
| Power | 3.2 | |
| Weight | 110g | |
| Maximum Operating Frequency | 50Hz | |
| Winding Type | Dual Primary | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 60°C | |
| Height | 19.5mm | |
| Standards/Approvals | Fully RoHS & REACH Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 15 V | ||
Number of Outputs 2 | ||
Secondary Current 107mA | ||
Power 3.2 | ||
Weight 110g | ||
Maximum Operating Frequency 50Hz | ||
Winding Type Dual Primary | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 60°C | ||
Height 19.5mm | ||
Standards/Approvals Fully RoHS & REACH Compliant | ||
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant
Encapsulated – Toroidal
Note
Fixing screws not provided
Related links
- RS PRO 230 V ac 2 x 15 V Toroidal Transformer 2 Output, Fully RoHS & REACH Compliant
- RS PRO 2 x 115 V ac 2 x 7 V Toroidal Transformer, Fully RoHS & REACH Compliant
- RS PRO 230 V ac 2 x 15 V Toroidal Transformer RoHS
- RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 50 VA UL
- RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 225 VA IEC 61558 Class II VDE0570 Class II, EN
- RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 160 VA UL 506 EN 61558 Class II, IEC
- RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 50 VA UL 506 VDE0570 Class II, EN
- RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 15 VA
