RS PRO 115 V ac, 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 30 VA, VDE0570 Class II, IEC61558 Class II, EN61558
- RS Stock No.:
- 173-0093
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save $1,205.40
View bulk pricing optionsSubtotal (1 box of 30 units)*
$2,410.71
(exc. GST)
$2,651.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 30 - 120 | $80.357 | $2,410.71 | - |
| 150 + | $72.321 | $2,169.63 | $1,205.40 |
*price indicative
- RS Stock No.:
- 173-0093
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 115 V ac, 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 12 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 1.25A | |
| Power | 30VA | |
| Weight | 503g | |
| Diameter | 70mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Secondary Winding, Primary Winding | |
| Maximum Operating Frequency | 60Hz | |
| Termination Type | Copper Conductor Termination Wire | |
| Height | 32mm | |
| Standards/Approvals | VDE0570 Class II, IEC61558 Class II, EN61558 Class II, UL506 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 115 V ac, 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 12 V ac | ||
Number of Outputs 2 | ||
Secondary Current 1.25A | ||
Power 30VA | ||
Weight 503g | ||
Diameter 70mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Secondary Winding, Primary Winding | ||
Maximum Operating Frequency 60Hz | ||
Termination Type Copper Conductor Termination Wire | ||
Height 32mm | ||
Standards/Approvals VDE0570 Class II, IEC61558 Class II, EN61558 Class II, UL506 | ||
Toroid open wound dual 115V primary
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.
Features & Benefits
• Small size and low weight compared with traditional stacked lamination types;• Extremely low level of radiated magnetic field;• Very low induced noise (hum);• Very low iron loss;• Double insulated primary leads
Note
Mounting hardware is not supplied, available seperately
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Related links
- RS PRO 115 V ac VDE0570 Class II EN61558
- RS PRO 115 V ac IEC61558 Class II EN61558
- RS PRO 115 V ac EN61558 Class II UL506,
- RS PRO 115 V ac IEC61558 Class II UL506,
- RS PRO 230 V ac 2 x 6 V ac Toroidal Transformer 2 Output 15 VA IEC61558 Class II
- RS PRO 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 225 VA EN61558 Class II
- RS PRO 230 V ac 2 x 18 V Toroidal Transformer 2 Output 15 VA IEC61558 Class II
- RS PRO 115 V ac IEC61558 Class II EN61558 Class II,
