RS PRO 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 225 VA, VDE0570 Class II, EN61558 Class II, IEC61558 Class II,
- RS Stock No.:
- 173-0073
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 box of 6 units)*
$770.88
(exc. GST)
$847.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 6 - 6 | $128.48 | $770.88 | - |
| 12 - 18 | $125.272 | $751.63 | 2% |
| 24 + | $123.342 | $740.05 | 3% |
*price indicative
- RS Stock No.:
- 173-0073
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 30 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 3.75A | |
| Weight | 2.29kg | |
| Power | 225VA | |
| Diameter | 120mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Height | 50mm | |
| Termination Type | Copper Conductor | |
| Standards/Approvals | VDE0570 Class II, EN61558 Class II, IEC61558 Class II, UL506 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 30 V ac | ||
Number of Outputs 2 | ||
Secondary Current 3.75A | ||
Weight 2.29kg | ||
Power 225VA | ||
Diameter 120mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Height 50mm | ||
Termination Type Copper Conductor | ||
Standards/Approvals VDE0570 Class II, EN61558 Class II, IEC61558 Class II, UL506 | ||
RS PRO Toroidal Transformers, 250 V ac, 60Hz
Experience efficient magnetic flux distribution in your electronic systems with RS PRO Toroidal Transformers. Engineered for superior performance, these transformers 230 V boast a compact, lightweight design that optimises space and reduces installation costs. The innovative toroidal core delivers excellent electrical efficiency, minimising losses and ensuring your equipment operates at peak performance.
Uniquely, our transformers produce low electromagnetic interference (EMI) and operate with minimal noise, making them the ideal choice for sensitive electronic applications. Enjoy the peace of mind that comes with reliable, high-quality power conversion.
Why Would You Choose These Toroidal Transformers?
RS PRO 230 V Toroidal transformers are renowned for their compact size, low noise, and exceptional energy efficiency. Whether you're tackling a complex industrial application or upgrading your home electronics, our Toroidal Transformers are up to the task. Their versatile design ensures seamless integration and reliable power delivery, giving you peace of mind.
Features and Benefits
Applications
Note
Mounting hardware is not supplied, available seperately
Approvals
UL506, EN61558
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Related links
- RS PRO 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 225 VA EN61558 Class II
- RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 225 VA UL506 IEC61558
- RS PRO 230 V ac 55 V ac Toroidal Transformer 2 Output 225 VA IEC61558 Class II VDE0570 Class
- RS PRO 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 225 VA UL506 EN61558
- RS PRO 230 V ac 2 x 6 V ac Toroidal Transformer 2 Output 15 VA IEC61558 Class II
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 15 VA EN61558 Class II
- RS PRO 230 V ac 2 x 18 V Toroidal Transformer 2 Output 15 VA IEC61558 Class II
- RS PRO 230 V ac 11.8 V ac Toroidal Transformer 1 Output 50 VA VDE0570 Class II IEC61558 Class
