RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 225 VA, UL, RoHS
- RS Stock No.:
- 123-4028
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-4028
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 2 x 25 V ac | |
| Number of Outputs | 2 | |
| Power | 225VA | |
| Weight | 1.9kg | |
| Diameter | 126mm | |
| Minimum Operating Frequency | 50Hz | |
| Toroid Centre | Open | |
| Maximum Operating Frequency | 60Hz | |
| Winding Type | Dual Secondary | |
| Mount Type | Surface | |
| Termination Type | Wire | |
| Height | 52mm | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toroidal Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 2 x 25 V ac | ||
Number of Outputs 2 | ||
Power 225VA | ||
Weight 1.9kg | ||
Diameter 126mm | ||
Minimum Operating Frequency 50Hz | ||
Toroid Centre Open | ||
Maximum Operating Frequency 60Hz | ||
Winding Type Dual Secondary | ||
Mount Type Surface | ||
Termination Type Wire | ||
Height 52mm | ||
Standards/Approvals UL, RoHS | ||
RS Pro Encapsulated Transformers Single Primary Winding15VA-500VA
RS Pro High-quality encapsulated toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Features
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Low induced noise (hum)
Low iron loss
Double insulated primary leads
Low surface temperature
Fixing bolt not included
100% electrical and flash tested
Toroidal Encapsulated 230Vac Primary 15VA to 500VA
Standards
UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II
UL5085-1
EN61558-1 Class II
EN60065 Class II
Related links
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 225 VA RoHS cURus
- RS PRO 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 225 VA RoHS EN 61558 Class II,
- Nuvotem Talema 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 225 VA EN 60065, UL 5085
- RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 225 VA IEC 61558 Class II VDE0570 Class II, EN
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 225 VA
- Nuvotem Talema 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 225 VA, RoHS
- Nuvotem Talema 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 225 VA UL 5085, UL 506
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 225 VA EN 61558 Class II VDE0570
