RS PRO 2 x 115 V ac 2 x 115 V ac Toroidal Transformer 2 Output 3 kVA, CE, RoHS

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,567.08

(exc. GST)

$1,723.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1,567.08
10 +$1,509.72

*price indicative

RS Stock No.:
117-6085
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage

2 x 115 V ac

Product Type

Toroidal Transformer

Secondary Voltage

2 x 115 V ac

Number of Outputs

2

Power

3kVA

Diameter

240mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Toroid Centre

Open

Winding Type

Dual Primary

Maximum Operating Temperature

105°C

Mount Type

Surface

Termination Type

Termination Wire

Height

105mm

Standards/Approvals

CE, RoHS

COO (Country of Origin):
PL

RS PRO 2 x 115 V AC, 2 x 115 V AC Toroidal Transformer, 3000 VA 2 Output


When you need a highly efficient transformer to step voltage up or down, turn to this lightweight and compact toroidal transformer from RS PRO.

A toroidal transformer generates power by passing electricity over an electromagnetic field. It operates at a lower temperature than a normal transformer and uses less energy, so is economical to run. You can easily mount this transformer with a single screw. It also produces less noise as the winding coils leave no air gaps, meaning no loose sheets can vibrate.

Part of the RS PRO range, this transformer has been tested to ensure a long life cycle and high quality. It's recognized by the international science safety company Underwriters Laboratories (UL) for speciality transformer safety.

You'll commonly find this toroidal transformer in the medical industry to isolate equipment from unknown voltage sources. It's also found in power inverters and amplifiers, as well as audio or computer systems.

Features and Benefits


• Toroidal transformer

• Power rating of 3000 VA

• Isolation voltage of 4 kV AC

• Minimum operating frequency of 50 Hz

• Maximum operating frequency of 60 Hz

• Maximum operating temperature of +105 °C

• Primary voltage rating of 115 V AC (x2)

• Diameter of 240 mm

• Height of 105 mm

• Surface mounted

• Two outputs

• Wire terminated

• Meets Underwriters Laboratories (UL) 506 safety standards for speciality transformers

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy