RS PRO 2 x 115 V ac 2 x 50 V ac Toroidal Transformer 2 Output 300 VA, CE, RoHS
- RS Stock No.:
- 117-6066
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$273.46
(exc. GST)
$300.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $273.46 |
| 10 + | $269.27 |
*price indicative
- RS Stock No.:
- 117-6066
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 2 x 115 V ac | |
| Secondary Voltage | 2 x 50 V ac | |
| Number of Outputs | 2 | |
| Weight | 2.7kg | |
| Power | 300VA | |
| Diameter | 117mm | |
| Minimum Operating Frequency | 50Hz | |
| Toroid Centre | Open | |
| Maximum Operating Frequency | 60Hz | |
| Winding Type | Dual Primary | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 105°C | |
| Height | 60mm | |
| Termination Type | Termination Wire | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toroidal Transformer | ||
Primary Voltage 2 x 115 V ac | ||
Secondary Voltage 2 x 50 V ac | ||
Number of Outputs 2 | ||
Weight 2.7kg | ||
Power 300VA | ||
Diameter 117mm | ||
Minimum Operating Frequency 50Hz | ||
Toroid Centre Open | ||
Maximum Operating Frequency 60Hz | ||
Winding Type Dual Primary | ||
Mount Type Surface | ||
Maximum Operating Temperature 105°C | ||
Height 60mm | ||
Termination Type Termination Wire | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- PL
Toroidal Transformers Open 80VA -3000VA
RS Pro offer these open style toroidal transformers designed for use in control circuits and general applications. These high-quality toroidal transformers have low loss and low noise toroidal core. The transformers incorporate primary windings and twin secondary windings which can be connected in series or parallel or used independently.
Features
Environmentally friendly, low energy dissipation
High efficiency, low regulation design
100% electrical and flash tested
Related links
- RS PRO 2 x 115 V ac 2 x 115 V ac Toroidal Transformer 2 Output 300 VA RoHS
- RS PRO 2 x 115 V ac 2 x 115 V ac Toroidal Transformer 2 Output 3000 VA RoHS
- RS PRO 2 x 115 V ac 2 x 115 V ac Toroidal Transformer 2 Output 1500 VA RoHS
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 400 VA RoHS
- RS PRO 2 x 115 V ac 2 x 45 V ac Toroidal Transformer 2 Output 1000 VA CE ASNZS 61558.1
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 1000 VA IECBSEN 615586 ASNZS 61558..6,
- RS PRO 2 x 115 V ac 2 x 115 V ac Toroidal Transformer 2 Output 2000 VA CE
- RS PRO 2 x 115 V ac 2 x 115 V ac Toroidal Transformer 2 Output 200 VA CE
