RS PRO 2 x 115 V ac 2 x 115 V ac Toroidal Transformer 2 Output 1 kVA, RoHS, CE

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$684.57

(exc. GST)

$753.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$684.57-
10 +$672.131%

*price indicative

RS Stock No.:
117-6082
Distrelec Article No.:
304-03-827
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage

2 x 115 V ac

Product Type

Toroidal Transformer

Secondary Voltage

2 x 115 V ac

Number of Outputs

2

Weight

8.4kg

Power

1kVA

Diameter

172mm

Minimum Operating Frequency

50Hz

Toroid Centre

Open

Maximum Operating Frequency

60Hz

Winding Type

Dual Primary

Mount Type

Surface

Maximum Operating Temperature

105°C

Height

85mm

Termination Type

Termination Wire

Standards/Approvals

RoHS, CE

COO (Country of Origin):
PL

Toroidal Transformers Open 80VA -3000VA


RS Pro offer these open style toroidal transformers designed for use in control circuits and general applications. These high-quality toroidal transformers have low loss and low noise toroidal core. The transformers incorporate primary windings and twin secondary windings which can be connected in series or parallel or used independently.

Features


Environmentally friendly, low energy dissipation

High efficiency, low regulation design

100% electrical and flash tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy