RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 15, REACH, RoHS

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$45.96

(exc. GST)

$50.56

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 2 left, ready to ship from another location
  • Final 4 unit(s) shipping from 23 November 2026

Units
Per unit
Saving
1 - 4$45.96-
5 - 9$44.852%
10 +$44.153%

*price indicative

RS Stock No.:
124-3868
Distrelec Article No.:
304-02-637
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toroidal Transformer

Primary Voltage

2 x 115 V ac

Secondary Voltage

2 x 22 V

Secondary Current

833mA

Power

15

Weight

304g

Maximum Operating Frequency

50Hz

Mount Type

Through Hole

Maximum Operating Temperature

60°C

Height

26.3mm

Standards/Approvals

REACH, RoHS

RS Pro Toroidal PC Transformer 1.6VA- 25VA


RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.

Features


Lower stray field

Reduced standby current

Test voltage primary- secondary 4.0 KV

Ease of mounting- M4 Centre bush

Ambient operating temperature: +60°C Max

Fully RoHS & REACH compliant

Encapsulated – Toroidal


Note

Fixing screws not provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy