Led Lenser LED Lantern White Rechargeable
- RS Stock No.:
- 274-1274
- Mfr. Part No.:
- ZL500929
- Brand:
- Led Lenser
Subtotal (1 unit)*
$234.84
(exc. GST)
$258.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.84 |
*price indicative
- RS Stock No.:
- 274-1274
- Mfr. Part No.:
- ZL500929
- Brand:
- Led Lenser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Product Type | Lantern | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Dimmable | Yes | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 1 | |
| Series | ML6 | |
| Material | Aluminium | |
| Battery Supplied | Yes | |
| Standards/Approvals | No | |
| Colour | White | |
| LED Luminosity | 20 lm, 550 lm, 750 lm | |
| Battery Capacity | 3200mAh | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Product Type Lantern | ||
Rechargeable Yes | ||
Plug Type USB | ||
Dimmable Yes | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 1 | ||
Series ML6 | ||
Material Aluminium | ||
Battery Supplied Yes | ||
Standards/Approvals No | ||
Colour White | ||
LED Luminosity 20 lm, 550 lm, 750 lm | ||
Battery Capacity 3200mAh | ||
- COO (Country of Origin):
- CN
The Leatherman ML6 rechargeable Lantern, the state-of-the-art lens technology to ensure optimal light distribution with maximum energy efficiency. Hook, removable stand and magnet providing multiple mounting options and the ML6 can also be used as a power
Fluorescent elements to make it easier to find in the dark
Rubber hook for hanging
Related links
- LEDLENSER LED Torch White Rechargeable
- Led Lenser LED LED Flashlight White
- Led Lenser LED Head Torch 250 lm, 160 m Range
- LEDLENSER LED Torch Rechargeable
- Led Lenser Torch Accessory Kit Helmet Mount for Torch
- Led Lenser H14.2 LED Head Torch Black 350 lm
- Led Lenser H14 LED Head Torch Black 210 lm
- Led Lenser 7041 LED Head Torch Black 80 lm
