RS PRO LED Torch Black 105 lm, 135 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$73.53

(exc. GST)

$80.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$73.53
5 +$60.50

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
192-3681
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Torch

Rechargeable

No

Lamp Type

LED

Luminous Flux

105lm

Hazardous Area Certification

No

Number of Batteries

3

Length

135mm

Standards/Approvals

No

Weight

144g

Colour

Black

LED Luminosity

105 lm

RoHS Status: Exempt

RS PRO LED Pocket Torch


Introducing the RS PRO LED Pocket Torch. This compact LED flashlight is a convenient pocket-sized torch that can be taken anywhere, making it incredibly useful while on worksites or in industrial areas where inspection may be required. As well as being suitable for professional use, this impressive RS PRO torch is versatile enough to be used across any application where light is needed. The rugged torch housing ensures that the torch is hardwearing and durable, regardless of the environment that it is used in and offers a 10-lumen light output, perfect for quick and efficient inspection when required. This RS PRO torch is a perfect addition to any professional or DIY user’s pocket or toolbox.

Features and Benefits:


  • The RS PRO compact pocket torch uses a 3 watt extra strong LED to offer a bright light with a zoom feature for closer lighting inspection

  • Offering a lightweight and portable design, this torch is ideal for illuminating small and confined spaces where standard torches can’t reach

  • Convenient pocket clip allows the torch to easily be attached to the user’s pocket, while the 135mm length of the torch can easily fit inside bags and jacket or trouser pockets

  • Single button on the end of the penlight to switch it on or off so that it doesn’t accidently get turned off on the side of the torch while in use as well as single handed use

  • Lightweight aluminium housing for easy transportation without weighing the user down

  • Lumen output: 10 lm

  • Light duration: 1.45 hours

  • Supplier with 3 x 1.5V AAA batteries

  • Applications:


    Pocket torches are a very versatile type of torch because of its compact and user-friendly design. They are often made from lightweight, but durable and hardwearing materials, making them portable and easy to store in your pocket or clip on to your belt, as well as tough in most environments. These types of torches are often used as inspection torches in a variety of applications and professional capacities, and they are often an invaluable piece of lighting equipment when needing to illuminate areas on the go. Pocket torches are ideal for illuminating areas for inspection or closer investigation, and are commonly used in applications like:

  • Emergency service

  • Mining, gas and petrochemical (Torches must comply with ATEX regulations)

  • Maintenance

  • Outdoor activities

  • General-purpose illumination

  • How bright is it?


    The RS PRO pocket torch uses a 3 Watt extra strong LED which has an output of 10 lumens

    What batteries does it require?


    The RS PRO pen torch uses 3 x 1.5V AAA batteries (included)

    Is it rechargeable?


    No, this pen torch is not rechargeable

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy