Nightsearcher LED Torch Black Rechargeable 1100 lm, 193 mm
- RS Stock No.:
- 333-721
- Mfr. Part No.:
- NSEXPLORERXPL-C
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$260.58
(exc. GST)
$286.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.58 |
*price indicative
- RS Stock No.:
- 333-721
- Mfr. Part No.:
- NSEXPLORERXPL-C
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Housing Material | Aluminium | |
| Luminous Flux | 1100lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Run Time | 1 → 12 h | |
| Beam Type | Long Spot | |
| Beam Distance | 600m | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Length | 193mm | |
| Weight | 280g | |
| Colour | Black | |
| Head Diameter | 44mm | |
| Battery Capacity | 2600mAh | |
| LED Luminosity | 1100 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Housing Material Aluminium | ||
Luminous Flux 1100lm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Run Time 1 → 12 h | ||
Beam Type Long Spot | ||
Beam Distance 600m | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
Length 193mm | ||
Weight 280g | ||
Colour Black | ||
Head Diameter 44mm | ||
Battery Capacity 2600mAh | ||
LED Luminosity 1100 | ||
- COO (Country of Origin):
- CN
The Nightsearcher Powerful LED flashlight with a 1100 lumen spot beam, reaching up to 600 meters. Rechargeable and supplied with a charging station, its always ready for action, with auto illuminating LEDs in case of a power cut. Built from aircraft grade aluminium, its durable with an IP65 rating for water and dust resistance and an IK07 shock rating. Perfect for tactical, security, and emergency use.
600 metres spot beam at full power
4 lighting modes including SOS mode
Tail cap switch for tactical use
Aircraft grade aluminium construction
Knurled body for secure grip
Related links
- Nightsearcher LED Torch Grey 193 mm
- Coast LED Torch Black Rechargeable 2000 lm, 193 mm
- Nightsearcher LED Torch Black Rechargeable 3000 lm, 172 mm
- Nightsearcher LED Torch Black Rechargeable 2000 lm, 158 mm
- Nightsearcher LED Torch Black Rechargeable 2500 lm, 96 mm
- Nightsearcher LED Torch Orange 25 mm
- Unilite PS LED Head Torch Yellow - Rechargeable 1100 lm, 69 mm
- Nightsearcher Rechargeable LED LED Flashlight Work Light USB Type C Plug IPX4