Teng Tools LED Light 200 lm, 132 mm
- RS Stock No.:
- 810-503
- Mfr. Part No.:
- 581N1
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$113.36
(exc. GST)
$124.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.36 |
*price indicative
- RS Stock No.:
- 810-503
- Mfr. Part No.:
- 581N1
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Battery Type | AAA | |
| Product Type | Light | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 200lm | |
| Hazardous Area Certification | No | |
| IP Rating | 66 | |
| Run Time | 13.5 hr | |
| Number of Batteries | 2 | |
| Beam Type | Adjustable | |
| Battery Supplied | No | |
| Beam Distance | 105m | |
| Series | 581N1 | |
| Water Resistant | Yes | |
| Width | 132mm | |
| Length | 132mm | |
| Standards/Approvals | UKCA | |
| Weight | 53g | |
| LED Luminosity | 200 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Battery Type AAA | ||
Product Type Light | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 200lm | ||
Hazardous Area Certification No | ||
IP Rating 66 | ||
Run Time 13.5 hr | ||
Number of Batteries 2 | ||
Beam Type Adjustable | ||
Battery Supplied No | ||
Beam Distance 105m | ||
Series 581N1 | ||
Water Resistant Yes | ||
Width 132mm | ||
Length 132mm | ||
Standards/Approvals UKCA | ||
Weight 53g | ||
LED Luminosity 200 lm | ||
Wireless Charging No | ||
- COO (Country of Origin):
- TW
The Teng Tools LED light offers a Compact and efficient lighting solution, designed for both professional and recreational use. With its robust features, it ensures reliable illumination in demanding environments.
Delivers a powerful 200 lumens for bright lighting
Adjustable slide focus allows for customised beam width
Illuminates up to 105 metres for extended visibility
Engineered with a shockproof body and IP 66 protection
Related links
- Teng Tools LED Light Chrome 30 lm
- HAZET LED IP65
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 132 mm Overall 18 mm
- HAZET LED IP65
- Bopla Futura Series Light Grey ABS Desktop Enclosure Sloped Front 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 200 mm x 200 mm x 132 mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure IP67 200 mm, 132 mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure IP66 200 mm, 132 mm
