Observer Tools RoHS LED LED Flashlight Black, Red Rechargeable 1500 lm, 176 mm
- RS Stock No.:
- 757-848
- Mfr. Part No.:
- OBS-IM3-G
- Brand:
- Observer Tools
Subtotal (1 unit)*
$114.89
(exc. GST)
$126.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.89 |
*price indicative
- RS Stock No.:
- 757-848
- Mfr. Part No.:
- OBS-IM3-G
- Brand:
- Observer Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Observer Tools | |
| Product Type | LED Flashlight | |
| Battery Type | 1 x Lithium-ion | |
| Rechargeable | Yes | |
| Plug Type | Micro USB, USB Type C | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Luminous Flux | 1500lm | |
| Hazardous Area Certification | RoHS | |
| IP Rating | IP65 | |
| Run Time | 72 h | |
| Number of Batteries | 3 | |
| Beam Type | Flashing | |
| Series | OBS | |
| Battery Size | AAA | |
| Length | 176mm | |
| Depth | 34mm | |
| Width | 34mm | |
| Weight | 215g | |
| Colour | Black, Red | |
| Select all | ||
|---|---|---|
Brand Observer Tools | ||
Product Type LED Flashlight | ||
Battery Type 1 x Lithium-ion | ||
Rechargeable Yes | ||
Plug Type Micro USB, USB Type C | ||
Housing Material Aluminium | ||
Lamp Type LED | ||
Luminous Flux 1500lm | ||
Hazardous Area Certification RoHS | ||
IP Rating IP65 | ||
Run Time 72 h | ||
Number of Batteries 3 | ||
Beam Type Flashing | ||
Series OBS | ||
Battery Size AAA | ||
Length 176mm | ||
Depth 34mm | ||
Width 34mm | ||
Weight 215g | ||
Colour Black, Red | ||
- COO (Country of Origin):
- CN
The Observer Tools LED rechargeable tactical flashlight is designed for Durable and reliable illumination in a wide range of environments. it features a robust aluminium body, a rechargeable battery with fast USB C charging, and high ingress and impact protection. suitable for outdoor and industrial use, it operates efficiently across a broad temperature range while providing consistent, bright light.
Offers rechargeable battery with 3.5 hour charge time
Provides USB-c charging port for fast and convenient recharging
Supports IP65 rating for water and dust resistance
Ensures IK07 impact protection for rugged handling
Operates reliably between -10°C and +50°C
- RS Stock No. 0622334
- Mfr. Part No. OBS-IM3_TITUS
Each
$119.91
- RS Stock No. 0847841
- Mfr. Part No. NSTWISTERPRO-1500
Each
$98.86
- RS Stock No. 0622339
- Mfr. Part No. OBS-PL2
Each
$82.59
Related links
- Observer Tools LED Tactical Torch Green 176 mm
- Observer Tools LED Head Torch Grey 68 mm
- Observer Tools LED LED Flashlight Red 10.6 in
- Observer Tools LED LED Worklight Red 106 mm
- Observer Tools LED Pen Torch Red 175 mm
- Coast LED LED Flashlight Black Rechargeable 465 lm, 6.4 in
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- Wolf Safety IECEx 176 mm












