Observer Tools LED Pen Torch Red, Grey Rechargeable 400 lm, 6.9 in
- RS Stock No.:
- 622-339
- Mfr. Part No.:
- OBS-PL2
- Brand:
- Observer Tools
Subtotal (1 unit)*
$82.59
(exc. GST)
$90.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 191 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.59 |
*price indicative
- RS Stock No.:
- 622-339
- Mfr. Part No.:
- OBS-PL2
- Brand:
- Observer Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Observer Tools | |
| Product Type | Pen Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Housing Material | Aluminium | |
| Luminous Flux | 400lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Length | 6.9in | |
| Weight | 62g | |
| Colour | Red, Grey | |
| LED Luminosity | 400 lm | |
| Select all | ||
|---|---|---|
Brand Observer Tools | ||
Product Type Pen Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Housing Material Aluminium | ||
Luminous Flux 400lm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Length 6.9in | ||
Weight 62g | ||
Colour Red, Grey | ||
LED Luminosity 400 lm | ||
- COO (Country of Origin):
- CN
The Observer Tools LED Pen Torch and Laser Light was specifically designed for the modern professional. What makes this inspection light different is that it is the perfect lamp for everydar carry or everyday use, with it slim Compact design and all the features . A light source and a Laser. Dimming feature. Useful clip with anti roll design. Strong magnet to work hands-free, and Easy battery replacement.
The Laser is very useful for pointing at long distances. The front lamp ranges from 30 - 400 lumens. Cycle through the two lamps with the power buttons. The front lamp can adjust it brightness from 10-100%. Just hold the power button down while turned on to activate the dimming feature. The light will flash twice when its at the maximum or minimum output. Quickly double click to activate the boost mode (400 Lumens) for 30 seconds.
The Laser is very useful for pointing at long distances. The front lamp ranges from 30 - 400 lumens. Cycle through the two lamps with the power buttons. The front lamp can adjust it brightness from 10-100%. Just hold the power button down while turned on to activate the dimming feature. The light will flash twice when its at the maximum or minimum output. Quickly double click to activate the boost mode (400 Lumens) for 30 seconds.
Related links
- Observer Tools LED LED Worklight Red 106 mm
- Observer Tools LED LED Flashlight Red 10.6 in
- Observer Tools LED Tactical Torch Green 176 mm
- Observer Tools LED Head Torch Grey 68 mm
- Observer Tools RoHS LED LED Flashlight Black 176 mm
- Observer Tools LED Torch Orange Rechargeable
- RS PRO LED Torch Black Rechargeable 550 lm, 175 mm
- RS PRO LED Pen Torch Black 170.2 mm
