Nebo LED Torch Black, Red Rechargeable 170 lm, 7.48 in

Subtotal (1 unit)*

$144.71

(exc. GST)

$159.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.71

*price indicative

RS Stock No.:
626-081
Mfr. Part No.:
NEB-FLT-1036-G
Brand:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Product Type

Torch

Rechargeable

Yes

Plug Type

USB Type C

Lamp Type

LED

Luminous Flux

170lm

Hazardous Area Certification

No

Standards/Approvals

CE

Length

7.48in

Colour

Black, Red

LED Luminosity

170 lm

COO (Country of Origin):
CN

NEBO IIIUMATRACE BLOOD TRACKER RECHARGEABLE 190 LUMEN TORCH


An incredible amount of effort and resources go into big game hunting with no guarantees of success. Worst case scenarios involve a hunter taking a SHOT and not being able to locate a blood trail and harvest the deer or elk. For hunters that want to detect blood trails with the precision of an Apex predator, NEBO’s ILLUMATRACE™ (Patent-Pending) is a revolutionary technology that illuminates blood through an alternating strobe affect that vivifies and dulls blood for easy identification against various backgrounds and terrain.

Dual light modes allow you to transition between white light for illuminating your path or the blood tracking mode. The Mode Selector Dial allows you to quickly power up in the mode of your choice and it includes three blood tracking strobe rates to fine-tune your Visual preference and best match the hunting environment or ambient conditions. With a range of up to 262-292 feet, the ILLUMATRACE BLOOD TRACKER can provide the visibility you need in open or dense woodland terrain to successfully track blood trails and make your way back to camp with your trophy prize. It is waterproof, impact-resistant, lightweight and USB-C rechargeable, so you save money season after season.

The NEBO ILLUMATRACE BLOOD TRACKER is a must-have tool that every hunter should have in their pack.

Features and Benefits


• IllumaTrace™ Technology (Patent Pending)
• Dual Light Modes White Mode (190 Lumens) IllumaTrace Blood Tracker Mode (170 Lumens)
• Mode Selector Dial (Dual – White and IllumaTrace Blood Tracking)
• Adaptive Strobe Rates: S1, S2 &

S3
• IP67 Waterproof Rating
• Impact-resistant
• Lightweight
• Aircraft-grade Aluminium Construction
• Non-slip Grip
• Sturdy Belt Clip
• USB-C Rechargeable

Modes


• Blood Tracker (170 lumens): 3 hours / 75 meters - 3 strobe rates (S1, S2, &

S3)
• White light (190 lumens): 2.5 hours / 80 meters

Included Accessories


• Detachable Lanyard
• Removable Belt Clip
• USB-A to USB-C Cable

Battery Information


• Powered by fitted rechargeable battery Li-ion 21700 4000mAh 3.7v
• Recharge time: 3h @ 2.0A, 4h @ 1.5A

6h @ 1.0A, 10h @ 0.5A

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Do not shine the light directly in someone’s eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy