Led Lenser Rechargeable 3.7 V Battery for Flashlight MT14, 5000 mAh Capacity
- RS Stock No.:
- 274-1276
- Mfr. Part No.:
- ZL501002
- Brand:
- Led Lenser
Subtotal (1 unit)*
$75.04
(exc. GST)
$82.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.04 |
*price indicative
- RS Stock No.:
- 274-1276
- Mfr. Part No.:
- ZL501002
- Brand:
- Led Lenser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Battery Pack Voltage | 3.7V | |
| Product Type | Battery | |
| Battery Capacity | 5000mAh | |
| Rechargeable | Yes | |
| For Use With | Flashlight MT14 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Battery Pack Voltage 3.7V | ||
Product Type Battery | ||
Battery Capacity 5000mAh | ||
Rechargeable Yes | ||
For Use With Flashlight MT14 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Leatherman Li-ion rechargeable battery is for use in several LedLenser products including the MT14, for use in many torches and head torches.
Total battery capacity 5000 mAh
Related links
- Led Lenser Rechargeable 3.7 V Battery for MH5 MH4, 750 mAh Capacity
- Torches
- Led Lenser 3.7 V Lithium-ion Rechargeable Battery Pack, 3000 mAh
- Nightsearcher Rechargeable 3.7 V Torch Battery for UV365 Flashlight HT800RX Head Torch,
- RS PRO 3.7 V Lithium-ion Rechargeable Battery, 700 mAh
- LEDLENSER 3.7 V Lithium-ion Rechargeable Battery Pack, 700 mAh - Pack of 1
- Led Lenser 3.7 V Lithium-ion Rechargeable Battery Pack, 1.55 Ah - Pack of 1
- Head Torches
