Nightsearcher Rechargeable 3.7 V Torch Battery for UV365 Flashlight, Zoom-1000R Flashlight, HT800RX Head Torch,
- RS Stock No.:
- 183-5736
- Mfr. Part No.:
- BA18650-USB
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$72.02
(exc. GST)
$79.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.02 |
*price indicative
- RS Stock No.:
- 183-5736
- Mfr. Part No.:
- BA18650-USB
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Torch Battery | |
| Battery Pack Voltage | 3.7V | |
| Battery Capacity | 2600mAh | |
| Rechargeable | Yes | |
| For Use With | UV365 Flashlight, Zoom-1000R Flashlight, HT800RX Head Torch, Lightwave Head Torch, Navigator-620R Flashlight | |
| Series | 18650 USB | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Torch Battery | ||
Battery Pack Voltage 3.7V | ||
Battery Capacity 2600mAh | ||
Rechargeable Yes | ||
For Use With UV365 Flashlight, Zoom-1000R Flashlight, HT800RX Head Torch, Lightwave Head Torch, Navigator-620R Flashlight | ||
Series 18650 USB | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The 18650 USB-rechargeable battery is a compact battery that recharges directly to its integrated USB port.
2600mAh
9.62 Wh
Safety control circuit
Micro USB port
Charges from flat to full in 5 hours
Charging status indicator
Related links
- Led Lenser Rechargeable 3.7 V Battery for Flashlight MT14, 5000 mAh Capacity
- Nightsearcher NSHTLIGHTWAVE1000R Head Torch 1000 lm LightWave 1000R Range 250 m
- Led Lenser Rechargeable 3.7 V Battery for MH5 MH4, 750 mAh Capacity
- Head Torches
- Nightsearcher NSHTZOOM780EXR Head Torch 780 lm Zoom 780EXR Range
- Nightsearcher NSHTZOOM1100RX Head Torch 1100 lm Zoom 1100 RX Range
- Torches
- Nightsearcher Rechargeable LED LED Flashlight Work Light USB Type C Plug IPX4