Coast Torch Accessory Ultralight Rechargeable Lighted Rope Vest for High Intensity Work In Dim Environments
- RS Stock No.:
- 559-857
- Mfr. Part No.:
- LH150
- Brand:
- Coast
Subtotal (1 unit)*
$49.39
(exc. GST)
$54.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.39 |
*price indicative
- RS Stock No.:
- 559-857
- Mfr. Part No.:
- LH150
- Brand:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Product Type | Torch Accessory | |
| Accessory Type | Ultralight Rechargeable Lighted Rope Vest | |
| For Use With | High Intensity Work In Dim Environments | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type Torch Accessory | ||
Accessory Type Ultralight Rechargeable Lighted Rope Vest | ||
For Use With High Intensity Work In Dim Environments | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Coast High-Vis Lighted Rope Vest wraps the upper body in an assortment of bright illuminating light for up to 13 hours from a full charge. Wear the one size fits most vest for high intensity work in dim environments, for emergencies, or for staying safe on runs and rides in the dark. 6+ light modes provide options for making yourself visible up to a quarter mile away. Its features a quick release buckle to make it easy to go on and off, and a reflective stretch strap at the sternum combines with adjustable sizing brackets to ensure a great fit.
Built with high vis woven fabric encasing proprietary light tube technology
IP54 level resistance tests are splash resistant
Dust resistance
Battery life indicator
Related links
- Coast Torch 240 lm
- Coast UV LED Torch White 80 lm
- Coast UV LED Torch, 107 mm
- Coast LED Torch Black 130 lm, 101 mm
- Coast LED Keyring Torch Black 100 lm, 6.35 cm
- Coast LED Torch Black Rechargeable 2000 lm, 193 mm
- Coast LED Torch Black Rechargeable 550 lm, 129 m
- Coast LED Torch Black Rechargeable 4500 lm, 2200000.00 mm
