Facom Plastic Tool Tray, W 280mm, L 540 mm, H 58 mm

Subtotal (1 unit)*

$46.81

(exc. GST)

$51.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.81

*price indicative

RS Stock No.:
235-6522
Mfr. Part No.:
PL.77B
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Material

Plastic

Product Type

Tool Tray

Weight

7.7kg

Width

280mm

Length

540mm

Height

58mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom makes this foam plastic tray for J.451EP and J.161B.

The material of construction is polystyrene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy