Facom Plastic Tool Tray, W 235mm, L 480 mm, H 70 mm

Subtotal (1 unit)*

$83.54

(exc. GST)

$91.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.54

*price indicative

RS Stock No.:
235-6610
Mfr. Part No.:
PM.11J11A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Material

Plastic

Product Type

Tool Tray

Weight

2.5kg

Width

235mm

Length

480mm

Height

70mm

Shape

Rectangular

Standards/Approvals

No

Magnetised

No

Non Compliant

COO (Country of Origin):
FR
The Facoms foam plastic tray for 11.J11.

Foam type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy