Facom Plastic Tool Tray, W 135mm, L 245 mm, H 35 mm

Subtotal (1 unit)*

$73.16

(exc. GST)

$80.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.16

*price indicative

RS Stock No.:
235-0394
Mfr. Part No.:
PL.480
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Tray

Material

Plastic

Weight

430g

Width

135mm

Length

245mm

Height

35mm

Shape

Crossing

Standards/Approvals

No

Magnetised

No

Non Compliant

COO (Country of Origin):
FR
The Facoms polystyrene tray for 475A.J1.

Plastic plate for 475A.J1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy