Facom Plastic Tool Tray, W 188mm, L 309 mm
- RS Stock No.:
- 235-6570
- Mfr. Part No.:
- PL.M24
- Brand:
- Facom
Subtotal (1 unit)*
$22.50
(exc. GST)
$24.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.50 |
*price indicative
- RS Stock No.:
- 235-6570
- Mfr. Part No.:
- PL.M24
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Tray | |
| Material | Plastic | |
| Weight | 2.1kg | |
| Width | 188mm | |
| Length | 309mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Tray | ||
Material Plastic | ||
Weight 2.1kg | ||
Width 188mm | ||
Length 309mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes this plastic insert plate for RSX.427AP.
The material of construction is polystyrene
Related links
- Facom Plastic Tool Tray L 309 mm
- Facom Plastic Tool Tray L 410 mm, H 55 mm
- Facom Plastic Tool Tray L 107 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray L 418 mm, H 45 mm
- Facom Plastic Tool Tray L 332 mm, H 67 mm
- Facom Plastic Tool Tray L 480 mm, H 70 mm
- Facom Plastic Tool Tray L 452 mm, H 111 mm
