Facom Plastic Tool Tray, W 188mm, L 309 mm

Subtotal (1 unit)*

$24.37

(exc. GST)

$26.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.37

*price indicative

RS Stock No.:
235-6566
Mfr. Part No.:
PL.M19
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Material

Plastic

Product Type

Tool Tray

Weight

2.37kg

Width

188mm

Length

309mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom makes this plastic tray for J.430BSP and J.431BSP.

The material of construction is polystyrene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy