RND Plastic Tool Tray, inner Dimensions 335x195x105mm, W 105mm, L 161mm, H 75mm
- RS Stock No.:
- 491-036
- Mfr. Part No.:
- RND 600-00143
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-036
- Mfr. Part No.:
- RND 600-00143
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Material | Plastic | |
| Dimensions | 335x195x105mm | |
| Weight | 750g | |
| Width | 105mm | |
| Length | 161mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Material Plastic | ||
Dimensions 335x195x105mm | ||
Weight 750g | ||
Width 105mm | ||
Length 161mm | ||
Height 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND 8-Piece Large Stackable Tray set is designed to optimise your workspace and organisation. Crafted from conductive plastic, these trays offer an effortless solution to managing components while ensuring safety against electrostatic discharge. The stackable design allows for easy storage and retrieval, giving you the flexibility to work efficiently from the front. With simple assembly options that include integration with wall elements, this product is perfect for businesses or hobbyists looking to enhance their operational flow while maintaining an organised setup.
Stackable design promotes effective space management
Front access ensures ease of use during busy operations
Flexible assembly options accommodate different workspace configurations
Ideal for both professional and personal environments
Front access ensures ease of use during busy operations
Flexible assembly options accommodate different workspace configurations
Ideal for both professional and personal environments
Related links
- RND Plastic Tool Case 303mm x 400mm x 420mm
- SAM ABS Tool Tray W 185mm H 75mm
- Facom Plastic Tool Tray W 188mm, L 107mm
- GearWrench Plastic Tool Tray W 11in H 30mm
- Facom Plastic Tool Tray W 188mm H 55mm
- RND Plastic Flexible Tool Holder
- RND Plastic Wall Mount Tool Panel
- xEffect Ci Series Plastic Cover 375mm W, 105mm L for Use with U-CI45