Bahco Tool Tray, W 181mm, L 445 mm, H 38 mm

Subtotal (1 unit)*

$1,135.44

(exc. GST)

$1,248.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,135.44

*price indicative

RS Stock No.:
329-785
Mfr. Part No.:
FF1E2210
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Tray

Weight

2kg

Width

181mm

Length

445mm

Height

38mm

Shape

Rectangular

Standards/Approvals

No

Magnetised

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 1/3 Foam Inlay 1/2 inch Bit Driver Set Impact Socket Set includes 14 pieces designed for high-performance applications. It features 7809M-10 1/2 inch bit driver 10 mm, 7809M-12 1/2 inch bit driver 12 mm, 7809M-14 1/2 inch bit driver 14 mm, and 7809M-17 1/2 inch bit driver 17 mm.

BWSS12P321 1/2 inch impact wheel socket, 21 mm

Foam available with laser marked

Related links