Bahco Tool Tray, W 181mm, L 445 mm, H 44 mm
- RS Stock No.:
- 329-781
- Mfr. Part No.:
- FF1E2201
- Brand:
- Bahco
Subtotal (1 unit)*
$1,194.38
(exc. GST)
$1,313.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,194.38 |
*price indicative
- RS Stock No.:
- 329-781
- Mfr. Part No.:
- FF1E2201
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 2.8kg | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 44mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 2.8kg | ||
Width 181mm | ||
Length 445mm | ||
Height 44mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 Foam Inlay 1/2 inch Socket and Round Head Ratchet Set includes 21 pieces designed for versatility and precision. It features 7761 extension bar 3/8 inch, 7760-10 extension bar 3/8 inch, 7766 universal joint 3/8 inch, and 7768 universal joint 3/8 inch.
7750RN reversible ratcheting wrench 3/8 inch
Foam available with laser marked
