SAM Steel Hook

N

Subtotal (1 unit)*

$84.13

(exc. GST)

$92.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.13

*price indicative

RS Stock No.:
900-845
Mfr. Part No.:
ETAB-RC12
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Tool Storage Type

Tool Hook

Product Type

Hook

Material

Steel

Wall Mount

Yes

Standards/Approvals

Ecovadis

Contents

VERTICAL SUPPORT HOOK X12

COO (Country of Origin):
FR
The SAM vertical support hook designed for attaching keys securely to a perforated panel, streamlining organisation in various settings, including workshops and retail spaces.

Suitable for fastening keys on a perforated panel

Lightweight design at 0.480 kg for easy installation

Sold in packs of 12 for added convenience

Backed by the SAM TOOL guarantee for peace of mind

  • RS Stock No. 0900866
  • Mfr. Part No. ETAB-RCK150
Each
$9.47
  • RS Stock No. 0900861
  • Mfr. Part No. ETAB-RCH60
Each
$12.72
  • RS Stock No. 0900863
  • Mfr. Part No. ETAB-RCH150
Each
$10.77
  • RS Stock No. 0900862
  • Mfr. Part No. ETAB-RCH80
Each
$14.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy