SAM Steel Hook
- RS Stock No.:
- 900-861
- Mfr. Part No.:
- ETAB-RCH60
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$12.72
(exc. GST)
$13.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.72 |
*price indicative
- RS Stock No.:
- 900-861
- Mfr. Part No.:
- ETAB-RCH60
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Tool Hook | |
| Product Type | Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | Ecovadis | |
| Contents | Round Hook | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Tool Hook | ||
Product Type Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals Ecovadis | ||
Contents Round Hook | ||
- COO (Country of Origin):
- FR
The SAM round hook offers an Ideal solution for hanging items on perforated boards, efficiently organising your workspace and keeping tools readily accessible.
Weighs only 0.070 kg for lightweight convenience
Offers a guarantee of O, ensuring customer satisfaction
Designed specifically for secure mounting on perforated boards
Compatible with various items, enhancing organisational flexibility
