Wera Textile Socket Belt

Subtotal (1 unit)*

$64.31

(exc. GST)

$70.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.31

*price indicative

RS Stock No.:
267-1334
Mfr. Part No.:
05003982001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Tool Storage Type

Belt

Product Type

Socket Belt

Number of Slots

10

Material

Textile

Wall Mount

Yes

Length

209mm

Width

71mm

Standards/Approvals

Every piece is safety tested

Contents

30 X 200 mm 1X 30 X 200 mm, 1X 71 X 209 mm Hook And Loop Fastener Strips 30

RoHS Status: Exempt

COO (Country of Origin):
CN

Belt B VDE (textile belt), 10 location, unloaded, 71 x 209 mm


The Robust textile belt in the typical Wera design for up to 10 VDE sockets (⅜") in the tightest of spaces. A smooth Twist to Unlock mechanism ensures a secure grip and easy removal of the sockets. Including snap hooks for attaching to belt loops or bags. Fleece back and hook and loop fastener strips for easy attachment e.g. to wall, shelf, workshop trolley and Wera 2go tool transport system.

Empty textile belt for 10 VDE socket wrench/bit socket inserts, ⅜"

Includes a convenient snap hook

Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets

Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2

Application:


1 robust textile belt, unloaded, for up to 10 VDE sockets and/or bit sockets, with 3/8" drive. Comes with a snap hook to enable secure fastening to a belt loop or pocket. Non-woven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system. Fast and easy Twist to Unlock mechanism for secure storage and simple removal of the sockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy