Subtotal (1 unit)*
$51.62
(exc. GST)
$56.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.62 |
*price indicative
- RS Stock No.:
- 267-1329
- Mfr. Part No.:
- 05003891001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tool Storage Type | Belt | |
| Product Type | Socket Belt | |
| Number of Slots | 9 | |
| Material | Textile | |
| Wall Mount | Yes | |
| Length | 245mm | |
| Width | 42mm | |
| Standards/Approvals | No | |
| Contents | 30 X 200 mm 1X 30 X 200 mm, 9 Location, 39 X 238 mm 1X 39 X 238 mm Hook And Loop Fastener Strips 30, Unloaded, Belt A (Textile Belt) | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tool Storage Type Belt | ||
Product Type Socket Belt | ||
Number of Slots 9 | ||
Material Textile | ||
Wall Mount Yes | ||
Length 245mm | ||
Width 42mm | ||
Standards/Approvals No | ||
Contents 30 X 200 mm 1X 30 X 200 mm, 9 Location, 39 X 238 mm 1X 39 X 238 mm Hook And Loop Fastener Strips 30, Unloaded, Belt A (Textile Belt) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Belt A (textile belt), 9 location, unloaded
The Wera Socket set with holding function for particularly convenient screw driving with reduced risk of losing the screw when addressing the work piece.
Empty socket belt for 9 sockets/bit sockets, ¼"
Includes a convenient snap hook
Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
Application:
1 robust textile belt, unloaded, for up to 9 sockets and/or bit sockets, with 1/4" drive. Comes with a snap hook to enable secure fastening to a belt loop or pocket. Non-woven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system. Fast and easy Twist to Unlock mechanism for secure storage and simple removal of the sockets.











