Wera Socket Rail
- RS Stock No.:
- 266-6733
- Distrelec Article No.:
- 302-63-773
- Mfr. Part No.:
- 05136420001
- Brand:
- Wera
Subtotal (1 unit)*
$86.06
(exc. GST)
$94.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.06 |
*price indicative
- RS Stock No.:
- 266-6733
- Distrelec Article No.:
- 302-63-773
- Mfr. Part No.:
- 05136420001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tool Storage Type | Magnetic socket rail | |
| Product Type | Socket Rail | |
| Number of Slots | 10 | |
| Wall Mount | Yes | |
| Length | 270mm | |
| Width | 30mm | |
| Height | 23mm | |
| Standards/Approvals | No | |
| Contents | 1/4 in, 9600 Magnetic Socket Rail | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tool Storage Type Magnetic socket rail | ||
Product Type Socket Rail | ||
Number of Slots 10 | ||
Wall Mount Yes | ||
Length 270mm | ||
Width 30mm | ||
Height 23mm | ||
Standards/Approvals No | ||
Contents 1/4 in, 9600 Magnetic Socket Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
9600 Magnetic socket rail, 1/4", empty, 30 x 270 mm
The Wera 1 socket rail, empty. For up to 10 sockets and/or bit sockets with 1/4" drive. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
Rail with secure bit mounting and yet easy removal (twist-to-unlock) for temporary attachment on wall, shelf or workshop trolley
Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
Empty, for up to 10 sockets, 1/4"
Application:
1 socket rail, empty. For up to 10 sockets and/or bit sockets with 1/4" drive. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
