Wera Textile Socket Belt

Subtotal (1 unit)*

$55.51

(exc. GST)

$61.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.51

*price indicative

RS Stock No.:
267-1332
Mfr. Part No.:
05003980001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Socket Belt

Tool Storage Type

Belt

Number of Slots

8

Material

Textile

Wall Mount

Yes

Standards/Approvals

No

Width

45mm

Length

275mm

Contents

45 X 275 mm 1X 45 X 275 mm Hook And Loop Fastener Strips 30, Unloaded, 8 Location, 30 X 200 mm 1X 30 X 200 mm, Belt B (Textile Belt)

RoHS Status: Exempt

COO (Country of Origin):
CN

Belt B (textile belt), 8 location, unloaded


The Typical Wera designed robust textile belt for 8 sockets/bit sockets (3/8") taking up minimal space. A smooth Twist to Unlock mechanism ensures a secure fit and simple removal of the sockets. Includes a snap hook for secure fastening to a belt loop or pocket. Supplied with a non-woven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system.

Empty socket belt for 8 sockets/bit sockets, 3/8"

Includes a convenient snap hook

Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets

Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System

Application:


1 robust textile belt, unloaded, for up to 8 sockets and/or bit sockets with 3/8" drive. Comes with a snap hook to enable secure fastening to a belt loop or pocket. Nonwoven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system. Fast and easy Twist to Unlock mechanism for secure storage and simple removal of the sockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy