Wera Socket Rail

Subtotal (1 unit)*

$89.15

(exc. GST)

$98.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.15

*price indicative

RS Stock No.:
266-6734
Distrelec Article No.:
302-63-774
Mfr. Part No.:
05136421001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Tool Storage Type

Magnetic socket rail

Product Type

Socket Rail

Number of Slots

10

Wall Mount

Yes

Width

30mm

Length

340mm

Standards/Approvals

No

Contents

3/8 in, 9601 Magnetic Socket Rail, Empty

RoHS Status: Exempt

COO (Country of Origin):
CN

9601 Magnetic socket rail, 3/8", empty, 30 x 340 mm


The Wera 1 socket rail, empty. For up to 10 sockets and/or bit sockets with 3/8" drive. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.

Rail with secure bit mounting and yet easy removal (twist-to-unlock) for temporary attachment on wall, shelf or workshop trolley

Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets

Empty, for up to 10 sockets, 3/8"

Application:


1 socket rail, empty. For up to 10 sockets and/or bit sockets with 3/8" drive. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.

  • RS Stock No. 2666735
  • Mfr. Part No. 05136422001
Each
$106.23
  • RS Stock No. 2666733
  • Mfr. Part No. 05136420001
Each
$86.06
  • RS Stock No. 2212473
  • Mfr. Part No. RC-54
Each
$8.25
  • RS Stock No. 2212474
  • Mfr. Part No. RC-55
Each
$8.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy