Subtotal (1 pack of 5 units)*
$45.39
(exc. GST)
$49.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $9.078 | $45.39 |
*price indicative
- RS Stock No.:
- 238-1914
- Mfr. Part No.:
- CKS.65A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tool Storage Type | Tool Hook | |
| Product Type | Hook | |
| Number of Slots | 1 | |
| Material | Metal | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Contents | Hook | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tool Storage Type Tool Hook | ||
Product Type Hook | ||
Number of Slots 1 | ||
Material Metal | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
Width 8mm | ||
Contents Hook | ||
Non Compliant
- COO (Country of Origin):
- CH
The Facom CKS.A series single hitch is used for round tools.
Size 8 to 12 mm











