Facom Hook

Subtotal (1 pack of 5 units)*

$56.01

(exc. GST)

$61.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$11.202$56.01

*price indicative

RS Stock No.:
238-1908
Distrelec Article No.:
304-09-451
Mfr. Part No.:
CKS.56A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Tool Storage Type

Tool Hook

Product Type

Hook

Width

17mm

Length

50mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CH
The Facom CKS.A series tool hook for pliers has size 50 mm.

Weight 0.01 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy