Subtotal (1 pack of 5 units)*
$56.01
(exc. GST)
$61.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $11.202 | $56.01 |
*price indicative
- RS Stock No.:
- 238-1906
- Mfr. Part No.:
- CKS.55A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tool Storage Type | Tool Hook | |
| Product Type | Hook | |
| Width | 28mm | |
| Standards/Approvals | No | |
| Length | 61mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tool Storage Type Tool Hook | ||
Product Type Hook | ||
Width 28mm | ||
Standards/Approvals No | ||
Length 61mm | ||
Non Compliant
- COO (Country of Origin):
- CH
The Facom CKS.A series tool hook for pliers has size 61 mm.
Weight 0.01 kg
