Stanley Polypropylene Tool Rack
- RS Stock No.:
- 562-009
- Mfr. Part No.:
- STST82610-1
- Brand:
- Stanley
Subtotal (1 pack of 4 units)*
$10.83
(exc. GST)
$11.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10.83 | $2.708 |
*price indicative
- RS Stock No.:
- 562-009
- Mfr. Part No.:
- STST82610-1
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Rack | |
| Material | Polypropylene | |
| Wall Mount | Yes | |
| Width | 140mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Height | 50mm | |
| Length | 405mm | |
| Contents | 4 Joiner | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Rack | ||
Material Polypropylene | ||
Wall Mount Yes | ||
Width 140mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Height 50mm | ||
Length 405mm | ||
Contents 4 Joiner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Track Wall System Joiners allow you to seamlessly connect multiple Track Wall Rails installed end to end. They help maintain proper alignment and ensure a level setup for an extended and organized storage solution.
Includes four joiners that connect up to five rails
Includes two screw holes to attach to the wall for additional strength
Related links
- Stanley Polypropylene Tool Rack
- Stanley Polypropylene Tool Hook Set
- Stanley Steel Tool Rack
- Stanley Polypropylene Tool Box Wheeled 740 mm 400 mm 506mm
- Stanley Polypropylene Tool Box 210 mm 410 mm 200mm
- Stanley Polypropylene Tool Box 248 mm 485 mm 251mm
- Stanley Polypropylene Tool Bag with Shoulder Strap 450 mm x 250mm x 350 mm
- HAZET Tool Rack
