Bott Sheet Steel Wall Panel Tool Holder
- RS Stock No.:
- 191-874
- Mfr. Part No.:
- 14020036
- Brand:
- Bott
Subtotal (1 unit)*
$33.24
(exc. GST)
$36.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 22 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.24 |
*price indicative
- RS Stock No.:
- 191-874
- Mfr. Part No.:
- 14020036
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Wall Panel Tool Holder | |
| Tool Storage Type | Tool Holder | |
| Number of Slots | 13 | |
| Material | Sheet Steel | |
| Width | 225mm | |
| Standards/Approvals | No | |
| Height | 85mm | |
| Contents | Allen Key Drill Holder | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Wall Panel Tool Holder | ||
Tool Storage Type Tool Holder | ||
Number of Slots 13 | ||
Material Sheet Steel | ||
Width 225mm | ||
Standards/Approvals No | ||
Height 85mm | ||
Contents Allen Key Drill Holder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Drill holder features a steel construction with a fast and secure Perfolock clip-on design added stability.
Zinc-plated finish ensures durability and corrosion resistance
Related links
- Bott Sheet Steel Wall Panel Tool Holder
- Knipex Sheet Steel Wall Panel Tool Holder
- Knipex Profile, Sheet Steel Wall Panel Tool Holder
- Knipex Powder Coated Sheet Steel Wall Panel Tool Holder
- Bott Sheet Steel Wall Mount Tool Panel
- Bott Steel Wall Panel Tool Holder
- Bott Steel Wall Panel Tool Holder Kit
- Facom Steel Wall Panel Tool Holder
