Knipex 85 x 27 mm Adapter
- RS Stock No.:
- 272-8865
- Mfr. Part No.:
- 00 50 11 T BK
- Brand:
- Knipex
Subtotal (1 unit)*
$62.46
(exc. GST)
$68.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.46 |
*price indicative
- RS Stock No.:
- 272-8865
- Mfr. Part No.:
- 00 50 11 T BK
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Adapter | |
| Size | 85 x 27 mm | |
| Height Safe | Yes | |
| Style | Standard | |
| Anchorage End Connection | Carabiner | |
| Tool End Connection | Loop | |
| Length | 95mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Adapter | ||
Size 85 x 27 mm | ||
Height Safe Yes | ||
Style Standard | ||
Anchorage End Connection Carabiner | ||
Tool End Connection Loop | ||
Length 95mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Knipex adapter strap can be flexibly safeguarded and is therefore ready to hand at all times. It can be used in building construction, wind turbines, roofing, road building, the events industry, excavation work, well construction, by industrial climbers and many other uses.
Weight 52 g
