MSA Safety Steel, Aluminium, Galvanised Steel, Nylon Self Retracting Lanyard, 140 kg Lanyard

Subtotal (1 unit)*

$1,156.33

(exc. GST)

$1,271.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,156.33

*price indicative

RS Stock No.:
637-097
Mfr. Part No.:
VSLEG-061-NE-E
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Sub Type

Lanyard

Weight Capacity

140kg

Product Type

Self Retracting Lanyard

Material

Steel, Aluminium, Galvanised Steel, Nylon

Diameter

5.5mm

Standards/Approvals

EN 360, DIN 19427

Length

6m

RoHS Status: Exempt

COO (Country of Origin):
MX

MSA Safety Self Retracting Lanyard, 6m Length, 5.5mm Diameter - VSLEG-061-NE-E


This self-retracting lanyard is a fall-arrest device designed to limit fall distance and reduce fall forces for personnel working at height. It combines multiple materials for structural components and a retractable lifeline mechanism to provide controlled pay-out and retraction in industrial settings. The device meets recognised European and German standards for mobile fall arresters and is suitable for use where secure attachment and dynamic energy management are required.

Features and Benefits:


• 140 kg capacity reduces risk during arrested falls • 5.5mm safety line delivers Compact strength and flexibility • 6 m reach enables extended working range at height • Steel, aluminium, nylon SRL construction balances durability and weight • Galvanised steel retractable lifeline resists corrosion in harsh environments

Applications


• Suitable for technicians performing maintenance on automation equipment • Ideal for electrical engineers working on elevated installations • Used for access and inspection tasks in mechanical workshops • Can be used for temporary restraint during electronics assembly at height • Used with scaffolding and structural frames on construction sites

What standards does it conform to for industrial use?


It is certified to EN 360 and complies with DIN 19427, indicating suitability as a self-retracting fall arrester under European and German requirements.

Which materials form the load-bearing components?


The device uses a combination of steel, aluminium and galvanised steel for core structural parts, with nylon used for non-metallic elements.

What maximum user weight can it accommodate?


The lanyard is rated for a working load of up to 140 kg to cover a wide range of operator weights and tooling.

How does the lifeline behave during a fall event?


The retractable mechanism controls line pay-out and arrests motion dynamically to limit fall distance and Peak forces.

Is the line length suitable for elevated work on construction projects?


The 6 m line provides an extended service envelope for tasks requiring additional reach while maintaining retraction control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy